C & K E010 Series Pushbutton, Momentary, Through Hole, SPDT, 20 V 20 V
- RS Stock No.:
- 680-783
- Mfr. Part No.:
- E112SD1ABE
- Manufacturer:
- C & K
Subtotal (1 pack of 25 units)*
€412.63
(exc. VAT)
€507.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €412.63 | €16.505 |
*price indicative
- RS Stock No.:
- 680-783
- Mfr. Part No.:
- E112SD1ABE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Pushbutton | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | E010 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Actuator Style | Round | |
| Contact AC Voltage | 20V | |
| Contact DC Voltage | 20V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | On-(On) | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 4A | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Pushbutton | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series E010 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Actuator Style Round | ||
Contact AC Voltage 20V | ||
Contact DC Voltage 20V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration On-(On) | ||
Standards/Approvals RoHS | ||
Switch Contact Current 4A | ||
- COO (Country of Origin):
- VN
The C & K Momentary Pushbutton Switch is expertly designed for a variety of applications, ranging from instrumentation to telecommunications and networking equipment. This innovative switch features a reliable SPDT (single pole, double throw) mechanism that ensures longevity with a remarkable electrical life of 40,000 make-and-break cycles at full load. Its process-sealed construction withstands the rigours of machine soldering and cleaning processes, while maintaining TOP performance in demanding environments.
Process sealed to endure soldering and cleaning
RoHS compliant for environmental safety
Dielectric strength of 1000 Vrms min at sea level for safety
Epoxy Terminal seal enhances durability and reliability
Related links
- C & K 8020 Series Pushbutton Through Hole 20 V 20 V
- C & K KM Series Pushbutton Through Hole 20 V 20 V
- C & K E020 Series Pushbutton Through Hole 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
- C & K E010 Series Push Button Switch PCB 28 V dc
- C & K E010 Series Push Button Switch PCB SPDT, 28 V dc 125 V ac
- C & K TP Series Pushbutton PCB 20 V 20 V ac
