C & K KS11 Series Key Switch, Momentary, Through Hole, SPST, 50 V 50 V
- RS Stock No.:
- 678-616
- Mfr. Part No.:
- KS11R22CQE
- Manufacturer:
- C & K
Subtotal (1 pack of 40 units)*
€366.74
(exc. VAT)
€451.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €366.74 | €9.169 |
*price indicative
- RS Stock No.:
- 678-616
- Mfr. Part No.:
- KS11R22CQE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Product Type | Key Switch | |
| Illuminated | No | |
| Series | KS11 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 50V | |
| Contact AC Voltage | 50V | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | (On)-Off | |
| Width | 12.4mm | |
| Switch Contact Current | 25mA | |
| Standards/Approvals | UL 94V-0 | |
| Length | 12.4mm | |
| Height | 13.77mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Product Type Key Switch | ||
Illuminated No | ||
Series KS11 | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 50V | ||
Contact AC Voltage 50V | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration (On)-Off | ||
Width 12.4mm | ||
Switch Contact Current 25mA | ||
Standards/Approvals UL 94V-0 | ||
Length 12.4mm | ||
Height 13.77mm | ||
- COO (Country of Origin):
- VN
The C & K Single pole key switch is designed for versatility and reliability in various applications. Combining a positive tactile feel, this switch excels in instrumentation and telecommunications. With its SPST configuration, users can seamlessly integrate it into existing systems. Built to endure, the switch boasts an impressive electrical life of 100,000 actuations and operates efficiently within a temperature range of -30˚C to 65˚C.
Constructed from a glass filled nylon case ensuring robustness
RoHS compliant aligning with environmental standards
Features stainless steel and silver plated contacts for reliability
Related links
- C & K KS11 Series Key Switch Through Hole 50 V 50 V
- C & K D6 Series Key Switch Through Hole 32 V
- C & K K12 Series Key Switch Through Hole IP40, 30 V
- C & K KS Series Push Button Switch Through Hole SPST, 50 V dc 50 V ac
- Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.7mm Through Hole
- WIKA L-FLS-M Series Threaded Float Switch 50 V ac ac Max, 75 V dc dc Max
- WIKA L-FLS-S Series Threaded Float Switch SPST 75 V dc dc Max
- Bulgin MP0045 Series Illuminated Push Button Switch Panel SPST 50 V dc 250 V ac
