C & K KS11 Series Key Switch, Momentary, Through Hole, SPST, 50 V 50 V
- RS Stock No.:
- 680-811
- Mfr. Part No.:
- KS11R27CQD
- Manufacturer:
- C & K
Subtotal (1 pack of 80 units)*
€355.40
(exc. VAT)
€437.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €355.40 | €4.443 |
*price indicative
- RS Stock No.:
- 680-811
- Mfr. Part No.:
- KS11R27CQD
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Key Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | KS11 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| Contact DC Voltage | 50V | |
| Contact AC Voltage | 50V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 25mA | |
| Length | 12.4mm | |
| Standards/Approvals | UL 94V-0 | |
| Width | 12.4mm | |
| Height | 13.77mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Key Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series KS11 | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
Contact DC Voltage 50V | ||
Contact AC Voltage 50V | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 25mA | ||
Length 12.4mm | ||
Standards/Approvals UL 94V-0 | ||
Width 12.4mm | ||
Height 13.77mm | ||
- COO (Country of Origin):
- VN
The C & K single pole key switch offers a reliable solution for various applications, ensuring secure operation with its robust design. Engineered for optimal performance, this switch features a positive tactile feel, making it Ideal for telecommunications, industrial, and instrumentation use. It is crafted to withstand rigorous daily use, thus extending the lifecycle of your devices.
Positive tactile feedback for user satisfaction
Impressive electrical life of 100000 actuations for durability
Low contact resistance ensures reliable performance
Related links
- C & K KS11 Series Key Switch Through Hole 50 V 50 V
- C & K D6 Series Key Switch Through Hole 32 V
- C & K K12 Series Key Switch Through Hole IP40, 30 V
- C & K KS Series Push Button Switch Through Hole SPST, 50 V dc 50 V ac
- C & K F Series Pushbutton Solder 30 V 50 V
- Bulgin MP0045 Series Illuminated Push Button Switch Panel SPST 50 V dc 250 V ac
- C & K Y17 Series Key Switch PCB IP40, 32 V
- C & K K12 Series Illuminated Key Through Hole Green LED 2 V dc
