C & K EP11 Series Pushbutton, Momentary, Through Hole, SPST, IP57, 20 V 20 V
- RS Stock No.:
- 679-846
- Mfr. Part No.:
- EP11SD1APE
- Manufacturer:
- C & K
Subtotal (1 pack of 40 units)*
€458.51
(exc. VAT)
€563.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €458.51 | €11.463 |
*price indicative
- RS Stock No.:
- 679-846
- Mfr. Part No.:
- EP11SD1APE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | EP11 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| IP Rating | IP57 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 20V | |
| Contact DC Voltage | 20V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-Off | |
| Standards/Approvals | UL | |
| Width | 8.13mm | |
| Height | 22.15mm | |
| Length | 5.08mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series EP11 | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
IP Rating IP57 | ||
Actuator Style Push Button | ||
Contact AC Voltage 20V | ||
Contact DC Voltage 20V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-Off | ||
Standards/Approvals UL | ||
Width 8.13mm | ||
Height 22.15mm | ||
Length 5.08mm | ||
- COO (Country of Origin):
- CN
The C & K Pushbutton Switch is engineered to deliver reliability and performance in Compact electronic applications. Designed for environments where moisture and dust are concerns, this pushbutton switch is Ideal for telecommunications equipment, computers, and instrumentation panels. Its robust construction ensures durability, making it suitable for both professional and industrial use, while the momentary action provides quick, responsive feedback for users.
RoHS compliant models ensure environmental safety
Electrical life rated for up to 60000 cycles under full load
Contact resistance assuring dependable performance
Epoxy seal enhances protection against moisture and contaminants
It has a flammability rating of UL 94V0
Related links
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K GP Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K GP Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K EP Series Push Button Switch Through Hole IP57, 20 V dc 20 V ac
