C & K GP Series Pushbutton, Momentary, Through Hole, SPST-NO, IP57, 20 V 20 V
- RS Stock No.:
- 678-298
- Mfr. Part No.:
- GP11MCBE
- Manufacturer:
- C & K
Subtotal (1 box of 20 units)*
€301.08
(exc. VAT)
€370.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €301.08 | €15.054 |
*price indicative
- RS Stock No.:
- 678-298
- Mfr. Part No.:
- GP11MCBE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | White | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | GP | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST-NO | |
| Terminal Type | PC Pin | |
| IP Rating | IP57 | |
| Contact AC Voltage | 20V | |
| Contact DC Voltage | 20V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 5.79mm | |
| Length | 8.99mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour White | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series GP | ||
Mount Type Through Hole | ||
Contact Configuration SPST-NO | ||
Terminal Type PC Pin | ||
IP Rating IP57 | ||
Contact AC Voltage 20V | ||
Contact DC Voltage 20V | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 5.79mm | ||
Length 8.99mm | ||
Width 4.5mm | ||
- COO (Country of Origin):
- VN
The C & K Sealed Pushbutton Switch is designed for applications requiring reliable and Compact switching solutions. Its design offers minimal space consumption, making it an Ideal choice for telecommunications, network equipment, and medical applications. This pushbutton switch withstands soldering and washing processes, ensuring durability and longevity even in demanding environments. It is RoHS compliant, reflecting the commitment to environmentally-friendly manufacturing practices.
Ultraminiature design maximises space efficiency
Sealed construction prevents ingress of dust and moisture
Exceptional mechanical and electrical life with 40000 make and break cycles
Solderable according to MIL STD 202F for reliable connections
IP57 degree of protection
Related links
- C & K GP Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K KM Series Pushbutton Panel Mount 20 V 20 V
- C & K KM Series Pushbutton Through Hole 20 V 20 V
