C & K F Series Pushbutton, Momentary, Solder, 2PDT, 30 V 50 V
- RS Stock No.:
- 680-514
- Mfr. Part No.:
- F2UOA01AAU
- Manufacturer:
- C & K
Subtotal (1 pack of 30 units)*
€314.36
(exc. VAT)
€386.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €314.36 | €10.479 |
*price indicative
- RS Stock No.:
- 680-514
- Mfr. Part No.:
- F2UOA01AAU
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | F | |
| Mount Type | Solder | |
| Contact Configuration | 2PDT | |
| Terminal Type | Solder Lug | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 50V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Break before Make | |
| Switch Contact Current | 40mA | |
| Length | 42.4mm | |
| Height | 9.8mm | |
| Standards/Approvals | RoHS | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series F | ||
Mount Type Solder | ||
Contact Configuration 2PDT | ||
Terminal Type Solder Lug | ||
Actuator Style Push Button | ||
Contact AC Voltage 50V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Break before Make | ||
Switch Contact Current 40mA | ||
Length 42.4mm | ||
Height 9.8mm | ||
Standards/Approvals RoHS | ||
Width 18mm | ||
- COO (Country of Origin):
- CN
The C & K Pushbutton Switch is a highly versatile component designed to enhance user interaction in various electronic applications. This switch not only supports a broad spectrum of industries, including audio selection and medical equipment interfaces but also prioritises sustainability. Its impressive operating temperature range of -40˚C to 70˚C ensures dependable performance in challenging environments, making it an indispensable choice for any sophisticated electronic project.
Mechanical indicator buttons enhance user Interface
RoHS compliant for eco friendly operation
Dielectric strength of 1500V between chassis and contacts
Reliable contact resistance initial Value of 10 mohm max of 20 mohm
Related links
- C & K F Series Pushbutton Panel Mount 2PDT, 30 V 125 V
- C & K F Series Pushbutton Through Hole 30 V 125 V
- C & K F Series Series Push Button Switch Panel, DPDT
- C & K F Series Push Button Switch DPDT, 30 V dc 125 V ac
- C & K ELUM Series Illuminated Pushbutton Surface Mount Blue LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Red LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Green LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Bicolour (High Efficiency Red/Green) LED, 50 V
