C & K ELUM Series Illuminated Pushbutton, Momentary, Surface Mount, SPDT, Red LED, 50 V
- RS Stock No.:
- 679-844
- Mfr. Part No.:
- ELUMOASAQ3C12
- Manufacturer:
- C & K
Subtotal (1 reel of 25 units)*
€283.49
(exc. VAT)
€348.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €283.49 | €11.34 |
*price indicative
- RS Stock No.:
- 679-844
- Mfr. Part No.:
- ELUMOASAQ3C12
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | ELUM | |
| Mount Type | Surface Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 50V | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | On-On | |
| Length | 11.43mm | |
| Switch Contact Current | 250mA | |
| Standards/Approvals | RoHS | |
| Width | 6.01mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series ELUM | ||
Mount Type Surface Mount | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 50V | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration On-On | ||
Length 11.43mm | ||
Switch Contact Current 250mA | ||
Standards/Approvals RoHS | ||
Width 6.01mm | ||
- COO (Country of Origin):
- CN
The C & K Illuminated latching pushbutton is designed to enhance user Interface in a variety of applications. This pushbutton operates smoothly and reliably, making it an Ideal choice for telecommunications, automotive, and consumer electronics. Engineered for versatility, ensuring compatibility with a wide range of designs. With robust build quality and dependable electrical properties, this switch empowers users to engage and control devices with precision whilst being compliant with RoHS standards.
Low profile design optimises board space for Compact designs
Long operating life of 30000 cycles ensures longevity and durability
Lead free process compatibility supports modern manufacturing standards
Right angle Terminal
Related links
- C & K ELUM Series Illuminated Pushbutton Surface Mount Blue LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Green LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Bicolour (High Efficiency Red/Green) LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Blue LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Bicolour (High Efficiency Red/Green) LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Through Hole Bicolour (High Efficiency Red/Green) LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount 50 V
- C & K ATP22 Series Illuminated Pushbutton Panel Mount Green LED 28 V 250 V
