C & K PVA2 Series Key Switch, Push-Push, Through Hole, DPDT
- RS Stock No.:
- 680-590
- Mfr. Part No.:
- PVA2EEH21.7NV2
- Manufacturer:
- C & K
Subtotal (1 pack of 120 units)*
€289.28
(exc. VAT)
€355.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €289.28 | €2.411 |
*price indicative
- RS Stock No.:
- 680-590
- Mfr. Part No.:
- PVA2EEH21.7NV2
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Push-Push | |
| Product Type | Key Switch | |
| Illuminated | No | |
| Series | PVA2 | |
| Mount Type | Through Hole | |
| Contact Configuration | DPDT | |
| Terminal Type | PC Pin | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 23mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Push-Push | ||
Product Type Key Switch | ||
Illuminated No | ||
Series PVA2 | ||
Mount Type Through Hole | ||
Contact Configuration DPDT | ||
Terminal Type PC Pin | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Height 23mm | ||
- COO (Country of Origin):
- CN
The C & K Short stroke key switches are engineered for a range of applications that require Compact yet highly functional controls. This versatile switch features a push- push mechanism, ensuring responsive operation Ideal for automotive and electronic devices. This switch is designed for seamless integration into various assemblies. The construction supports the requirements for medium power applications while remaining compliant with RoHS standards, making it a reliable choice for modern manufacturing needs.
Compact design facilitates easy integration into limited spaces
Designed for medium power applications ensures consistent performance
High dielectric strength of 1000 V between open contacts ensures operational safety
Compact PC pin terminals allow for straightforward installation
Related links
- C & K PVA2 Series Key Switch Through Hole, DPST
- C & K PVA2 Series Key Switch Through Hole, DPDT
- C & K PVA2 Series Key Switch Through Hole, DPST
- C & K K12 Series Key Switch Through Hole IP40, 30 V
- C & K D6 Series Key Switch Through Hole 32 V
- C & K Y17 Series Key Switch PCB IP40, 32 V
- C & K KS11 Series Key Switch Through Hole 50 V 50 V
- C & K PVA Series Push Button Switch Through Hole 32 V dc
