C & K PVA Series Push Button Switch, Momentary, Through Hole, DPDT, 32 V dc
- RS Stock No.:
- 154-6146
- Mfr. Part No.:
- PVA2 OA H1 1.7N SNA V2
- Manufacturer:
- C & K
Subtotal (1 pack of 5 units)*
€8.63
(exc. VAT)
€10.62
(inc. VAT)
Last RS stock
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.726 | €8.63 |
*price indicative
- RS Stock No.:
- 154-6146
- Mfr. Part No.:
- PVA2 OA H1 1.7N SNA V2
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | PVA | |
| Mount Type | Through Hole | |
| Contact Configuration | DPDT | |
| Terminal Type | Snap-In | |
| Actuator Style | Square | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 32V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series PVA | ||
Mount Type Through Hole | ||
Contact Configuration DPDT | ||
Terminal Type Snap-In | ||
Actuator Style Square | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 32V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
C&K Push Button Switch
The C&K push button is a double pole double throw (DPDT) through hole mount momentary switch. It has a voltage rating of 32VDC and a current rating of 100mA. This keyswitch is designed to support high-performance, environmentally demanding applications. Keying on consistency of feel. It exhibits excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.
Features and Benefits
• Compact design
• Short stroke to latch
• Push button actuator type
• Service temperature ranges between -40°C and 85°C
• Snap-in Terminal type
Applications
• Computers and peripherals
• Instrumentation and measurement equipment
• Non-power, on-off switch applications
• Industry
• Motorcycles
• Off-road, trucks & buses controls
• Medical
• Industrial electronics (control panels, instrumentation)
• Audio/lighting consoles
• Aeronautics (instruments and panels)
Certifications
• IP40 or IP67 sealing level
Related links
- C & K PVA Series Push Button Switch Through Hole 32 V dc
- Littelfuse PVA2 Series Push Button Switch Snap-in 32 V dc 32 V ac
- C & K PVA2 Series Key Switch Through Hole, DPDT
- C & K PVA2 Series Key Switch Through Hole, DPST
- C & K PVA2 Series Key Switch Through Hole, DPDT
- C & K PVA2 Series Key Switch Through Hole, DPST
- C & K Black Push Button Cap for Use with H1 and H3 Actuators
- C & K PVA0 Series Push Button Switch PCB, DPST 32 V ac
