C & K 8020 Series Pushbutton, Momentary, Panel Mount, 6.35 mm Cutout, SPDT, 28 V 120 V

Image representative of range

Subtotal (1 tray of 25 units)*

€546.08

(exc. VAT)

€671.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€546.08€21.843

*price indicative

RS Stock No.:
680-721
Mfr. Part No.:
8168LHCQE3
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Actuator Colour

Red

Product Type

Pushbutton

Illuminated

No

Series

8020

Panel Cutout Size

6.35 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

PC Pin

Minimum Operating Temperature

-30°C

Contact DC Voltage

28V

Actuator Style

Round

Contact AC Voltage

120V

Maximum Operating Temperature

75°C

Switch Configuration

On-(On)

Height

26.24mm

Standards/Approvals

RoHS

Switch Contact Current

6A

Width

12.7mm

Length

6.86mm

COO (Country of Origin):
VN
The C & K Pushbutton switch is designed for versatile, effective control in a wide range of electronic applications. This switch features a momentary action, enabling reliable and quick activation with a tactile feedback to enhance user experience. This pushbutton switch is suitable for modern greener technologies, making it a perfect choice for applications in instrumentation, telecommunications, and computing devices.

RoHS compliant promoting eco friendly design

Durable construction ensures longevity in demanding environments

Snap in design streamlines installation and maintenance

Long life contact design guarantees extended usage with minimal wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy