TE Connectivity AVP Series Series Piezo Switch, Momentary, Panel Mount, 22.2 mm Cutout, SPST, IP68, 24 V 24 V
- RS Stock No.:
- 686-113
- Mfr. Part No.:
- AVP22MAIBC000T5A04
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
€219.38
(exc. VAT)
€269.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €219.38 | €54.845 |
*price indicative
- RS Stock No.:
- 686-113
- Mfr. Part No.:
- AVP22MAIBC000T5A04
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Piezo Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | AVP Series | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Wire Lead | |
| IP Rating | IP68 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 24V | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS Compliant | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Piezo Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated No | ||
Series AVP Series | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Wire Lead | ||
IP Rating IP68 | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 24V | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS Compliant | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- TW
The TE Connectivity AVP Series Anti-Vandal Piezo Switches are IP68 rated for superior protection against dust and water ingress. The AVP series designed with 500mm long leads, ensuring more convenient installation. Suitable for use in industrial control products, communication equipment, and medical equipment, these switches provide robust, reliable performance in harsh environments.
High strength
Corrosion resistance
Easy heat dissipation
Momentary actuation
Lightweight
Operating life up to 50 million cycles
Related links
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Illuminated Piezo Switch Panel Mount SPST IP68,
- TE Connectivity AVP Series Illuminated Piezo Switch Panel Mount RGB LED 24 V dc 24 V
- TE Connectivity AVP Series Illuminated Piezo Switch Panel Mount RGB LED, IP68 24 V ac
- TE Connectivity AVP Series Series Illuminated Piezo Switch Panel Mount SPST IP68,
- TE Connectivity Alcoswitch Series Illuminated Pushbutton Panel Mount SPST 24 V
