TE Connectivity AVP Series Illuminated Piezo Switch, Momentary, Panel Mount, 22 mm Cutout, RGB LED, IP68 24 V ac
- RS Stock No.:
- 796-990
- Mfr. Part No.:
- 2342842-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 3 units)*
€253.61
(exc. VAT)
€311.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €253.61 | €84.537 |
*price indicative
- RS Stock No.:
- 796-990
- Mfr. Part No.:
- 2342842-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Natural | |
| Switch Operation | Momentary | |
| Product Type | Piezo Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | AVP | |
| Mount Type | Panel Mount | |
| Terminal Type | Connector | |
| LED Colour | RGB | |
| IP Rating | IP68 | |
| Contact AC Voltage | 24V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | Momentary | |
| Switch Contact Current | 1A | |
| Length | 500mm | |
| Standards/Approvals | IP68 | |
| Width | 22mm | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Natural | ||
Switch Operation Momentary | ||
Product Type Piezo Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series AVP | ||
Mount Type Panel Mount | ||
Terminal Type Connector | ||
LED Colour RGB | ||
IP Rating IP68 | ||
Contact AC Voltage 24V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration Momentary | ||
Switch Contact Current 1A | ||
Length 500mm | ||
Standards/Approvals IP68 | ||
Width 22mm | ||
Legend Ring | ||
- COO (Country of Origin):
- TW
The TE Connectivity Illuminated switch provides an effective control solution, featuring a flat button and an RGB LED ring for visibility in dynamic environments. This component primarily serves as a user-friendly Interface in various applications.
Constructed from Durable materials for high strength and corrosion resistance
IP68 rated, providing superior sealing against dust and water ingress
Rated for a contact resistance of 1Ω maximum for reliable performance
Related links
- TE Connectivity AVP Series Illuminated Piezo Switch Panel Mount RGB LED 24 V dc 24 V
- TE Connectivity AVP Series Series Illuminated Piezo Switch Panel Mount SPST IP68,
- TE Connectivity AVP Series Series Illuminated Piezo Switch Panel Mount SPST IP68,
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Illuminated Pushbutton Panel Mount IP68
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST IP68, 24 V
