TE Connectivity AVP Series Illuminated Piezo Switch, Momentary, Panel Mount, 19 mm Cutout, RGB LED, IP68, 24 V dc 24 V
- RS Stock No.:
- 796-986
- Mfr. Part No.:
- 2342839-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 3 units)*
€217.99
(exc. VAT)
€268.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €217.99 | €72.663 |
*price indicative
- RS Stock No.:
- 796-986
- Mfr. Part No.:
- 2342839-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Piezo Switch | |
| Illuminated | Yes | |
| Series | AVP | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| LED Colour | RGB | |
| Terminal Type | Connector | |
| IP Rating | IP68 | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 24V ac | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 65°C | |
| Length | 500mm | |
| Standards/Approvals | IP68 | |
| Switch Contact Current | 1A | |
| Width | 19mm | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Piezo Switch | ||
Illuminated Yes | ||
Series AVP | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
LED Colour RGB | ||
Terminal Type Connector | ||
IP Rating IP68 | ||
Actuator Style Button | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 24V ac | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 65°C | ||
Length 500mm | ||
Standards/Approvals IP68 | ||
Switch Contact Current 1A | ||
Width 19mm | ||
Legend Ring | ||
- COO (Country of Origin):
- TW
The TE Connectivity Illuminated switch offers a robust solution designed for diverse applications. Its high-strength, anti-vandal construction ensures reliable operation in challenging environments, providing momentary actuation for superior functionality.
IP68 rated for exceptional resistance to dust and water
Operating life of up to 50 million cycles for durability
Available in a concise 19mm diameter for versatility
Designed with silicone and epoxy sealing for enhanced reliability
Lightweight design simplifies installation in a range of applications
Related links
- TE Connectivity AVP Series Illuminated Piezo Switch Panel Mount RGB LED 24 V dc 24 V
- TE Connectivity AVP Series Illuminated Piezo Switch Panel Mount RGB LED, IP68 24 V ac
- TE Connectivity AVP Series Series Illuminated Piezo Switch Panel Mount SPST IP68,
- TE Connectivity AVP Series Series Illuminated Piezo Switch Panel Mount SPST IP68,
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Illuminated Pushbutton Panel Mount IP68
