Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-820
- Mfr. Part No.:
- 3-145-470
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€164.91
(exc. VAT)
€202.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €164.91 | €82.455 |
*price indicative
- RS Stock No.:
- 725-820
- Mfr. Part No.:
- 3-145-470
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour White | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
Width 19mm | ||
The Schurter Metal Line Switch is designed to provide robust and reliable control for various industrial applications. Featuring a momentary action switch capable of handling voltage levels up to 250 VAC, this switch delivers excellent performance under rigorous conditions. Made from high-quality materials including stainless steel and anodised aluminium, it ensures durability while offering options for illumination. With a mechanical stroke and tactile feedback, the is tailored for ease of use and precision in operation, making it an Ideal choice for engineers seeking performance without compromising on style.
Available in illuminated and non-illuminated versions to suit diverse applications
Rated for switching voltages from 30 VDC to 250 VAC, accommodating various electrical requirements
Robust stainless steel and aluminium construction for enhanced durability and resistance to wear
Compact design allows easy integration into existing systems without substantial modifications
Options for quick connect or solder terminals facilitate fast and convenient installations
IP66 and IP67 rating ensures protection against dust and water ingress, Ideal for tough environments
Mechanical switch with a life expectancy of 1.5 million actuations promotes longevity and reliability
Different illumination styles (ring, point, area) available for enhanced Visual feedback
Equipped with anti-rotation protection, simplifying the mounting process
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
