C & K KLS0 Series Illuminated Push Button Switching Element, Momentary, PCB, SPDT, 25 V 250 V
- RS Stock No.:
- 686-663
- Mfr. Part No.:
- KLS12C036AQ
- Manufacturer:
- C & K
Subtotal (1 tray of 12 units)*
€276.57
(exc. VAT)
€340.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €276.57 | €23.048 |
*price indicative
- RS Stock No.:
- 686-663
- Mfr. Part No.:
- KLS12C036AQ
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switching Element | |
| Actuator Colour | Transparent | |
| Illuminated | Yes | |
| Series | KLS0 | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | PCB Terminal | |
| Actuator Style | Square | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 25V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 500mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Push Button Switching Element | ||
Actuator Colour Transparent | ||
Illuminated Yes | ||
Series KLS0 | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type PCB Terminal | ||
Actuator Style Square | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 25V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 500mA | ||
- COO (Country of Origin):
- CN
The C & K Illuminated SPDT Pushbutton is engineered for versatility and reliability in various applications. This switch is Ideal for audio/video systems, vending machines, and kiosks. With its tactile feedback it enhances user interaction while maintaining robust performance across environments. Designed with a Durable PA66 casing and transparent cap, it provides both functional and aesthetic value. Featuring a contact rating suitable for a range of devices, this pushbutton switch meets diverse operational demands, making it an excellent choice for custom applications.
Offers momentary functions for flexibility
Square concave cap style
Long operating life of 1000000 cycles ensures durability
High dielectric strength of 1000 V AC safeguarding circuits
Epoxy Terminal seal provides exceptional protection against the elements
Related links
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K KLS0 Series Illuminated Push Button Switch PCB Blue Red Yellow LED, 28 V
- C & K ATP19 Series Illuminated Push Button Switching Element Panel Mount 28 V 250 V
- C & K KLS0 Series Illuminated Push Button Switch PCB Blue Red Yellow LED, 28 V
- C & K APB Series Illuminated Push Button Switching Element Panel Mount IP67, 24 V
- C & K 80200 Series Push Button Switching Element Panel Mount 28 V 120 V
- C & K GP0 Series Push Button Switching Element Surface Mount 20 V 20 V
