TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton, On-Off, Panel Mount, DPDT, Red LED, IP67 250 V

Subtotal (1 tray of 15 units)*

€254.83

(exc. VAT)

€313.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€254.83€16.989

*price indicative

RS Stock No.:
677-918
Mfr. Part No.:
6-2213766-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

On-Off

Product Type

Pushbutton

Actuator Colour

Black

Illuminated

Yes

Series

ALCOSWITCH AV19

Mount Type

Panel Mount

Contact Configuration

DPDT

LED Colour

Red

Terminal Type

Solder

IP Rating

IP67

Contact AC Voltage

250V

Actuator Style

Round

Switch Configuration

DPDT

Standards/Approvals

UL

Switch Contact Current

400mA

Legend

Power

COO (Country of Origin):
TW
The TE Connectivity Anti-Vandal Switch is a robust pushbutton switch designed for secure and tamper-resistant operation in demanding environments. It features a double pole–double throw configuration with a single flush actuator that is illuminated for clear Visual feedback. This switch is Ideal for use in public access systems, industrial controls, and equipment panels where durability and reliability are essential.

Flush illuminated actuator enhances visibility and aesthetics

Double pole–double throw configuration supports dual independent circuit control

Rugged design suitable for panel mounting in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy