C & K APB Series Illuminated Push Button Switch, Momentary, Snap-in, Threaded, SPST, Blue, White LED, IP67, 24 V
- RS Stock No.:
- 686-585
- Mfr. Part No.:
- APB4E01TZBE007
- Manufacturer:
- C & K
Subtotal (1 pack of 8 units)*
€211.58
(exc. VAT)
€260.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €211.58 | €26.448 |
*price indicative
- RS Stock No.:
- 686-585
- Mfr. Part No.:
- APB4E01TZBE007
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | APB | |
| Mount Type | Snap-in, Threaded | |
| Contact Configuration | SPST | |
| LED Colour | Blue, White | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 400mA | |
| Width | 27.04mm | |
| Standards/Approvals | RoHS | |
| Length | 12in | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series APB | ||
Mount Type Snap-in, Threaded | ||
Contact Configuration SPST | ||
LED Colour Blue, White | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 400mA | ||
Width 27.04mm | ||
Standards/Approvals RoHS | ||
Length 12in | ||
- COO (Country of Origin):
- CN
The C & K Pushbutton switch is designed for maximum performance under challenging conditions. This switch guarantees reliable operation even in harsh environments. With a projected operational life of 1,000,000 cycles, its Ideal for applications ranging from industrial use to medical and military settings. The switch features a robust construction with a PBT housing and a polycarbonate cap, ensuring durability.
IP67 rating ensures protection against dust and water ingress
Supports threaded mounting for versatility
RoHS compliant aligning with environmental sustainability standards
Epoxy sealed Terminal ensures reliability in electrical performance
It supports supper white illumination
Related links
- C & K APB Series Illuminated Push Button Switch Snap-in White LED 24 V
- C & K APB Series Illuminated Push Button Switching Element Panel Mount IP67, 24 V
- C & K APB Series Illuminated Push Button Switch Snap-in Blue LED, IP67
- Littelfuse APB Series Push Button Switch Through Hole SPST IP67, 24 V dc 125 V
- C & K AP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V dc
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 24 V
