C & K APB Series Illuminated Push Button Switch, Momentary, Snap-in, SPST, White LED, IP67, 24 V
- RS Stock No.:
- 686-126
- Mfr. Part No.:
- APB4E01TZBE005
- Manufacturer:
- C & K
Subtotal (1 box of 10 units)*
€219.31
(exc. VAT)
€269.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €219.31 | €21.931 |
*price indicative
- RS Stock No.:
- 686-126
- Mfr. Part No.:
- APB4E01TZBE005
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Series | APB | |
| Mount Type | Snap-in | |
| Contact Configuration | SPST | |
| LED Colour | White | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 24V | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST-NO | |
| Standards/Approvals | RoHS | |
| Length | 12.00in | |
| Switch Contact Current | 200mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Series APB | ||
Mount Type Snap-in | ||
Contact Configuration SPST | ||
LED Colour White | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Contact DC Voltage 24V | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST-NO | ||
Standards/Approvals RoHS | ||
Length 12.00in | ||
Switch Contact Current 200mA | ||
- COO (Country of Origin):
- CN
The C & K Pushbutton switch is designed for maximum performance under challenging conditions. This switch guarantees reliable operation even in harsh environments. With a projected operational life of 1,000,000 cycles, its Ideal for applications ranging from industrial use to medical and military settings. The switch features a robust construction with a PBT housing and a polycarbonate cap, ensuring durability.
IP67 rating ensures protection against dust and water ingress
Supports threaded mounting for versatility
RoHS compliant aligning with environmental sustainability standards
Epoxy sealed Terminal ensures reliability in electrical performance
It supports supper white illumination
Related links
- C & K APB Series Illuminated Push Button Switch Snap-in Blue LED, IP67
- C & K APB Series Illuminated Push Button Switch Snap-in SPST White LED 24 V
- C & K APB Series Illuminated Push Button Switching Element Panel Mount IP67, 24 V
- C & K AP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- Littelfuse APB Series Push Button Switch Through Hole SPST IP67, 24 V dc 125 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 24 V dc
