C & K APB Series Illuminated Push Button Switching Element, Momentary, Panel Mount, SPST, IP67, 24 V
- RS Stock No.:
- 686-334
- Mfr. Part No.:
- APB4E07TZBE005
- Manufacturer:
- C & K
Subtotal (1 pack of 8 units)*
€196.70
(exc. VAT)
€241.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €196.70 | €24.588 |
*price indicative
- RS Stock No.:
- 686-334
- Mfr. Part No.:
- APB4E07TZBE005
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Product Type | Push Button Switching Element | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | APB | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact DC Voltage | 24V | |
| Legend | Start | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Product Type Push Button Switching Element | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series APB | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact DC Voltage 24V | ||
Legend Start | ||
- COO (Country of Origin):
- CN
The C & K Pushbutton switch is designed for maximum performance under challenging conditions. This switch guarantees reliable operation even in harsh environments. With a projected operational life of 1,000,000 cycles, its Ideal for applications ranging from industrial use to medical and military settings. The switch features a robust construction with a PBT housing and a polycarbonate cap, ensuring durability.
IP67 rating ensures protection against dust and water ingress
Supports threaded mounting for versatility
RoHS compliant aligning with environmental sustainability standards
Epoxy sealed Terminal ensures reliability in electrical performance
It supports supper blue illumination
Related links
- C & K APB Series Illuminated Push Button Switch Snap-in SPST White LED 24 V
- C & K APB Series Illuminated Push Button Switch Snap-in White LED 24 V
- C & K APB Series Illuminated Push Button Switch Snap-in Blue LED, IP67
- C & K ATP19 Series Illuminated Push Button Switching Element Panel Mount 28 V 250 V
- C & K ATP16 Series Illuminated Push Button Switching Element Panel Mount IP67, 36 V
- C & K 80200 Series Push Button Switching Element Panel Mount 28 V 120 V
- C & K ATP16 Series Push Button Switching Element Panel Mount IP67, 36 V
- C & K AP Series Illuminated Push Button Switching Element Snap-in, IP67
