C & K ATP16 Series Push Button Switching Element, (On)-Off, Panel Mount, SPST, IP67, 36 V
- RS Stock No.:
- 686-588
- Mfr. Part No.:
- ATP16DL1000B4SA04G
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-588
- Mfr. Part No.:
- ATP16DL1000B4SA04G
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | (On)-Off | |
| Product Type | Push Button Switching Element | |
| Illuminated | No | |
| Series | ATP16 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Contact DC Voltage | 36V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation (On)-Off | ||
Product Type Push Button Switching Element | ||
Illuminated No | ||
Series ATP16 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Contact DC Voltage 36V | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The C & K Anti-Vandal Sealed Pushbutton Switch is a robust and reliable component designed for use in demanding environments. Tailored for applications such as alarm systems, vending machines, and intercoms, this pushbutton switch features Durable materials and multiple actuator options to suit various user preferences. It ensures protection against dust and water, while its long operational life of up to one million cycles guarantees dependable performance.
Momentary mechanical function
IP67 sealing provides superior protection
Rated for 2A at 36Vdc suitable for a range of electrical applications
Supports dome style actuator
RoHS compliant aligning with environmental standards
Gold flash Terminal plating
Related links
- C & K ATP16 Series Illuminated Push Button Switching Element Panel Mount IP67, 36 V
- C & K APB Series Illuminated Push Button Switching Element Panel Mount IP67, 24 V
- RND RND 210 Series Push Button Switch Panel Mount IP67, 36 V dc
- C & K EP0 Series Push Button Switching Element Surface Mount 20 V 20 V
- C & K GP0 Series Push Button Switching Element Surface Mount 20 V 20 V
- RND RND 210 Series Illuminated Push Button Switch Panel Mount Red LED 36 V
- C & K FP0 Series Push Button Switching Element Through Hole 28 V 28 V
- Bulgin MMP0120 Series Push Button Switch Panel SPST 36 V dc 36 V ac
