Schurter MSMII-16 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Red LED, IP67, 30 V 250
- RS Stock No.:
- 725-794
- Mfr. Part No.:
- 3-145-369
- Manufacturer:
- Schurter
Subtotal (1 bag of 2 units)*
€152.13
(exc. VAT)
€187.12
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €152.13 | €76.065 |
*price indicative
- RS Stock No.:
- 725-794
- Mfr. Part No.:
- 3-145-369
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | Yes | |
| Series | MSMII-16 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Miniature Push Button Switch | ||
Illuminated Yes | ||
Series MSMII-16 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CH
The Schurter Push Button designed for reliable operation in challenging environments. Engineered with high-quality materials like stainless steel and aluminium, it delivers a robust performance with a delightful tactile feedback. This switch supports a versatile switching voltage ranging from 30 VDC to 250 VAC, making it suitable for various applications, including industrial and automotive sectors. Its innovative design includes options for robust illumination, ensuring visibility under different lighting conditions. Backed by extensive compliance with international standards and approvals, it is an Ideal choice for those seeking durability and functionality in a sleek metal finish.
Momentary action switch for precise control
Available in both illuminated and non illuminated variants
Extensive range of illumination options including area and ring illumination
Mechanical switch with a stroke for enhanced user experience
Quick connect terminals facilitate fast and efficient installation
High quality materials ensure long lifespan and reliability
IP66 and IP67 ratings for protection against dust and water ingress
Compatible with various electrical specifications for versatile deployments
Complies with essential regulatory standards for safety and performance
Customisable designs available for specific user requirements
Related links
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
