Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, RGB LED, IP67, 30 V 250

Image representative of range

Subtotal (1 bag of 2 units)*

€236.17

(exc. VAT)

€290.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€236.17€118.085

*price indicative

RS Stock No.:
725-836
Mfr. Part No.:
3-145-541
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Actuator Colour

White

Product Type

Miniature Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Series

MSMII-19

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

RGB

IP Rating

IP67

Actuator Style

Round

Contact AC Voltage

250V

Contact DC Voltage

30V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE

Switch Contact Current

100mA

The Schurter Metal Line Switches MSM is an innovative solution designed for modern control applications. Crafted from high-quality materials such as stainless steel and anodised aluminium, it provides a robust front panel Interface capable of withstanding harsh industrial environments. This momentary action switch supports switching voltages of up to 250 VAC and is available in numerous designs, including illuminated and non-illuminated options. With its anti-rotation feature and tactile feedback, it ensures enhanced usability while maintaining a sleek aesthetic. Additionally, quick connect terminals allow for fast and efficient installation, making it an Ideal choice for various demanding applications.

Equipped with quick connect terminals for straightforward and Rapid deployment

Constructed from Durable materials ensuring longevity and reliability in demanding environments

Features anti-rotation protection for easier mounting and installation

Offers high-quality tactile feedback for a pleasant user experience

Designed to operate across a wide temperature range, from -30 to 85 °C, enhancing versatility in diverse applications

Complies with international standards for safety and environmental regulations, providing peace of mind for users

Lifetime rated for 1.5 million actuations, underscoring its reliability in continuous operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy