Schurter MSMII-16 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Red LED, IP67, 30 V 250

Image representative of range

Subtotal (1 bag of 2 units)*

€198.95

(exc. VAT)

€244.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€198.95€99.475

*price indicative

RS Stock No.:
725-805
Mfr. Part No.:
3-145-379
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Actuator Colour

White

Switch Operation

Momentary

Product Type

Miniature Push Button Switch

Illuminated

Yes

Series

MSMII-16

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Red

IP Rating

IP67

Contact AC Voltage

250V

Contact DC Voltage

30V

Minimum Operating Temperature

-30°C

Actuator Style

Round

Maximum Operating Temperature

85°C

Standards/Approvals

CE

Switch Contact Current

100mA

The Schurter Metal Line Switch is engineered for demanding industrial environments, offering a robust solution with a momentary action mechanism. Perfectly suited for applications requiring high durability and reliability, this switch supports a broad switching voltage range from 30 VDC to 250 VAC. Constructed with high-quality stainless steel and ceramics, it presents an elegant yet functional design. Available in both illuminated and non-illuminated options, it ensures superior tactile feedback and a long lifespan of over 1.5 million actuations, making it an essential choice for operators seeking both performance and aesthetic appeal.

Mechanical switch with momentary action delivers precise control

Robust housing material in stainless steel ensures durability

Variety of illumination options, including ring and area illumination

High-quality materials provide excellent tactile feedback

IP67 protection rating ensures reliability in harsh conditions

Equipped with quick connect terminals for ease of installation

Long lifecycle of 1.5 million actuations significantly reduces maintenance needs

Available in multiple designs, sizes, and illumination colours for versatile application

Compliant with international standards, ensuring user safety and product reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy