Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, Yellow LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-802
- Mfr. Part No.:
- 3-145-376
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€177.69
(exc. VAT)
€218.56
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €177.69 | €88.845 |
*price indicative
- RS Stock No.:
- 725-802
- Mfr. Part No.:
- 3-145-376
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 16mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 16mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 10A | ||
The Schurter Metal Line Switches offers a reliable solution for various industrial applications, ensuring a seamless Interface for user interaction. This high-quality Push-Button Switch features a robust stainless-steel housing designed to withstand demanding environments, making it suitable for use in systems requiring momentary action with a switching voltage capability of up to 250 VAC. The series prioritises durability and performance, with optional illumination for enhanced visibility. Compact and versatile, it integrates Advanced technology, ensuring long-lasting operation with tactile feedback that meets user expectations in both functionality and usability.
Durable stainless-steel housing ensures longevity in harsh environments
Momentary action switch provides reliable user engagement
Available illumination options enhance visibility for user interfaces
Designed for fast connections with quick connect terminals
Rated for switching voltage from 30 VDC to 250 VAC, supporting wide-ranging applications
Equipped with torsion protection for precise positioning during installation
Mechanical switch design allows for up to 1.5 million actuations, ensuring reliable performance
IP66 and IP67 ratings provide exceptional protection against dust and water ingress
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
