Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-796
- Mfr. Part No.:
- 3-145-371
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€152.13
(exc. VAT)
€187.12
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €152.13 | €76.065 |
*price indicative
- RS Stock No.:
- 725-796
- Mfr. Part No.:
- 3-145-371
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | UKCA | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals UKCA | ||
Width 16mm | ||
The Schurter Push Button is Ideal for a wide array of industrial applications. Designed for both illuminated and non-illuminated versions, this switch boasts a sleek stainless steel housing that not only enhances its aesthetic appeal but also provides exceptional durability in challenging environments. With a substantial switching voltage range of up to 250 VAC and a reliable performance across various configurations, including different illumination options, it ensures optimal operational efficiency and user satisfaction.
Stainless steel housing offers enhanced durability and resistance to corrosion
Multiple illumination options include both ring and area illumination to suit different Visual requirements
Momentary action mode for precise control in various applications
Quick connect terminals provide fast and secure installation
IP66 and IP67 protection classes ensure reliable performance in harsh conditions
Long lifespan of up to 1.5 million actuations for reduced maintenance costs
Tactile feedback guarantees users can feel when the switch has been actuated
Available in several stylish designs with colour marking options for customisation
Mechanical switch with torsion protection facilitates easier positioning
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
