Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-798
- Mfr. Part No.:
- 3-145-373
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€152.13
(exc. VAT)
€187.12
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €152.13 | €76.065 |
*price indicative
- RS Stock No.:
- 725-798
- Mfr. Part No.:
- 3-145-373
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 16mm | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 16mm | ||
Switch Contact Current 100mA | ||
Standards/Approvals UKCA | ||
The Schurter Metal Line Switch is designed for a diverse range of demanding applications, combining robust construction with user-friendly functionality. This momentary action switch is suitable for switching voltages up to 250 VAC, featuring a stainless steel housing that ensures durability and a sleek aesthetic. The is available in multiple illumination options, including ring and area illumination, making it versatile for any Interface where visibility is crucial. Engineered for longevity, the switch boasts a lifetime of up to 1.5 million actuations, providing high-quality performance even in the most challenging environments, making it Ideal for industrial applications.
Mechanical switch with a stroke for intuitive operation
Available with or without illumination to suit various design needs
Constructed from high-quality materials, ensuring durability and a premium feel
Torsion protection for easier positioning during installation
Meets rigorous protection standards with IP66 and IP67 ratings
Equipped with quick connect terminals for efficient wiring and installation
Long lifetime of over 1.5 million actuations, minimising maintenance needs
Customisable options available for size, colour, and illumination preferences
Exceptional tactile feedback enhances user experience
Compliant with CE, UKCA, RoHS, and REACH regulations, ensuring safety and environmental standards
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
