Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€164.91

(exc. VAT)

€202.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€164.91€82.455

*price indicative

RS Stock No.:
725-826
Mfr. Part No.:
3-145-480
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

19 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

RGB

Terminal Type

Quick Connect

IP Rating

IP67

Contact AC Voltage

250V

Contact DC Voltage

30V

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Width

19mm

Switch Contact Current

100mA

The Schurter Metal Line Switch is expertly engineered for precise control in a variety of applications. Designed to handle switching voltages up to 250 VAC, this momentary action switch combines functionality with aesthetic appeal through diverse illumination options. Made from Durable stainless steel and offering protective features like anti-rotation, it ensures both reliability and ease of installation. Equipped with quick connect terminals or solder terminals, the is adaptable for various configurations, making it an excellent choice for industrial environments requiring robust switches with long lifespans.

Crafted with attractive tactile feedback for enhanced user experience

High-quality materials ensure durability and a long product lifespan

Available in illuminated and non-illuminated designs for versatile applications

Features torsion protection to aid in effortless positioning during installation

Switching current capabilities range from 0.1 A to 10 A, accommodating different operational needs

Protection classes IP66 and IP67 provide superior resistance to dust and water ingress

Complies with international standards for safety and functionality, including CE and RoHS

Multiple design options allow for flexibility in terms of size, colour, and illumination type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy