Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-883
- Mfr. Part No.:
- 3-145-639
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€219.15
(exc. VAT)
€269.55
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €219.15 | €109.575 |
*price indicative
- RS Stock No.:
- 725-883
- Mfr. Part No.:
- 3-145-639
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | RGB | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour RGB | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
The Schurter Metal Line Switches MSM is a robust and versatile Push-Button Switch designed for industrial applications. Built with a stainless-steel housing, this momentary action switch operates with a switching voltage of up to 250 VAC and offers several illumination options to enhance functionality and aesthetics. Its mechanical design allows for reliable performance with tactile feedback, and it features quick-connect terminals to facilitate swift and easy installation. The MSM series excels in environments requiring durability and compliance with various international standards, making it suitable for diverse applications including automotive and medical technology.
Stainless steel housing ensures exceptional resistance to wear and corrosion
Momentary action design provides responsive operation for precise control
Available with multiple illumination options, including ring, point, and area illumination
Equipped with quick-connect terminals for Faster assembly and installation
IP66 and IP67 protection classes deliver superior protection against dust and water ingress
Mechanical switch offers a lifespan of up to 1.5 million actuations, ensuring long-term reliability
Compatible with various supply voltages ranging from 30 VDC to 250 VAC
Suitable for use in demanding environments, adhering to strict international compliance standards
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
