Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-834
- Mfr. Part No.:
- 3-145-500
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€176.64
(exc. VAT)
€217.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €176.64 | €88.32 |
*price indicative
- RS Stock No.:
- 725-834
- Mfr. Part No.:
- 3-145-500
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
The Schurter Metal Line Switch is designed for robust performance in demanding environments. Engineered to endure with a switching voltage up to 250 VAC, it offers exceptional tactile feedback and incorporates high-quality materials such as stainless steel and anodised aluminium. This momentary action switch supports various illumination options including non-illuminated, ring illumination, and area illumination, ensuring Visual clarity in any application. With an impressive lifespan of 1.5 million actuations and quick connect terminals, it allows for easy installation and efficient connectivity. Its approvals and compliance with international standards mark it as a reliable choice for industrial and commercial applications.
Momentary action design ensures responsive operation
Available in various illumination types for versatile Visual feedback
Constructed from Durable materials for enhanced longevity
Quick connect terminals facilitate Rapid and secure installation
Wide operating temperature range from -30 to 85 °C for diverse environments
Meets IP66 and IP67 ratings for excellent water and dust resistance
Anti-rotation protection features simplify mounting processes
Laser-marked versions ensure product identification and authenticity
Customisable design options to suit specific user requirements
Complies with CE, UKCA, RoHS, and REACH directives for environmental safety
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
