Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€200.02

(exc. VAT)

€246.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€200.02€100.01

*price indicative

RS Stock No.:
725-809
Mfr. Part No.:
3-145-460
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Panel Cutout Size

19 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Quick Connect

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Contact AC Voltage

250V

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Width

19mm

Standards/Approvals

UKCA

Switch Contact Current

6A

The Schurter Metal Line Switches is designed to deliver robust performance in various industrial applications. This versatile Push-Button Switch operates with a switching voltage range up to 250 VAC and features an actuator MADE from high-quality materials such as stainless steel or ceramics. Ideal for momentary action tasks, it incorporates multiple illumination options, including non-illuminated and ring-illuminated versions for enhanced visibility. With an impressive lifetime of 1.5 million actuations and IP66/IP67 protection class ratings, this switch guarantees durability and reliability, making it a perfect choice for demanding environments.

Robust housing MADE from stainless steel for increased durability

Momentary action switch designed for reliable operation

Available with multiple illumination options to improve user interaction

Equipped with quick connect terminals for convenient wiring

Torsion protection aids in easy positioning during installation

Designed for a wide operating temperature range of -30 to 85 °C

Compliant with international standards for quality assurance

Long operational lifespan with a capability of 1.5 million actuations

Sealed construction ensures protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy