Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Yellow LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-876
- Mfr. Part No.:
- 3-145-630
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€195.78
(exc. VAT)
€240.81
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €195.78 | €97.89 |
*price indicative
- RS Stock No.:
- 725-876
- Mfr. Part No.:
- 3-145-630
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
The Schurter Metal Line Switches MSM is an Advanced Push-Button Switch designed to enhance user interaction in demanding environments. This high-quality momentary action switch combines robust construction with aesthetic appeal, featuring a stainless steel housing and optional illumination. Notable for its versatility, the MSM supports a broad operating voltage range from 30 VDC to 250 VAC, ensuring reliability across a range of applications. With options for ring, area, and point illumination, it adapts seamlessly to diverse design requirements while providing tactile feedback and ease of installation, making it an excellent addition for industrial controls, medical devices, or any application requiring reliable performance in challenging conditions.
Constructed from Durable stainless steel for long-lasting performance
Offers a momentary action mechanism, Ideal for quick-response applications
Available in illuminated and non-illuminated versions to suit specific design needs
Features an IP66 and IP67 rating, ensuring protection against dust and moisture for reliable operation
Supports a significant switching voltage of up to 250 VAC, suitable for varying electrical setups
Equipped with quick connect terminals facilitating Rapid installation and maintenance
Provides attractive tactile feedback, enhancing user experience and interaction
Complies with international standards, ensuring safety and reliability in industrial settings
Long operational life of up to 1.5 million actuations, reducing the need for frequent replacements
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
