Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 725-890
- Mfr. Part No.:
- 3-145-645
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€214.08
(exc. VAT)
€263.32
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €214.08 | €107.04 |
*price indicative
- RS Stock No.:
- 725-890
- Mfr. Part No.:
- 3-145-645
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
The Schurter Metal Line Switches MSM is engineered for precision and reliability in demanding industrial environments. This premium switch offers an array of configurations, featuring momentary action mechanisms for enhanced control, versatility, and functionality. Suitable for applications requiring up to 250 VAC, the MSM boasts a robust construction using high-quality materials such as stainless steel and ceramic. It includes options for illumination such as ring, area, and point, allowing for tailored Visual feedback in various light conditions. The switch is designed with quick connect terminals, facilitating efficient installation and maintenance while ensuring operational longevity with a rated lifetime of up to 1.5 million actuations.
Robust stainless steel and ceramic construction ensures longevity and durability in harsh environments
Available in multiple illumination options, including ring, area, and point, providing visibility and functionality
Rated for switching voltages of up to 250 VAC, accommodating a wide range of industrial applications
Including quick connect terminals for Rapid and efficient installation
Features momentary action for precise control and response, Ideal for user interactions
Provides an attractive tactile feedback, enhancing operational experience and feedback
Offers anti-rotation protection for easy and secure mounting in diverse panel configurations
Compliant with international standards, ensuring reliability in various operational contexts
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
