Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-892
- Mfr. Part No.:
- 3-145-647
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€195.78
(exc. VAT)
€240.81
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €195.78 | €97.89 |
*price indicative
- RS Stock No.:
- 725-892
- Mfr. Part No.:
- 3-145-647
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | UKCA | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals UKCA | ||
Width 30mm | ||
The Schurter Metal Line Switches MSM is a robust and versatile solution designed for momentary action switch applications. Engineered for seamless integration into industrial environments, this Push-Button Switch supports switching voltages of up to 250 VAC and features an array of illumination options, including both non-illuminated and illuminated designs. Crafted with high-quality materials such as stainless steel and ceramic, it ensures durability and long service life while maintaining an attractive aesthetic. With quick connect terminals, the MSM allows for effortless installation and Rapid connection, paving the way for enhanced operational efficiency.
Available in multiple illumination options including area and ring illumination
Robust housing MADE from stainless steel and Durable ceramic for enhanced longevity
Momentary action functionality ensures reliable performance under various conditions
IP66 and IP67 ratings provide superior protection against dust and water ingress
Wide operating temperature range of -30 to 85 °C, suitable for diverse applications
Quick connect terminals facilitate swift and effortless installations
Anti-rotation protection simplifies mounting while ensuring optimal orientation
A variety of colour marking and size options to meet specific design requirements
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
