Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-880
- Mfr. Part No.:
- 3-145-636
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €207.49 | €103.745 |
*price indicative
- RS Stock No.:
- 725-880
- Mfr. Part No.:
- 3-145-636
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 30mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour White | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 30mm | ||
Switch Contact Current 5A | ||
The Schurter Metal Line Switches MSM offer a robust solution for applications requiring high durability and tactile feedback. Designed for momentary action, these push-button switches feature stainless steel or ceramic actuators, capable of switching voltages up to 250 VAC. With options for ring, area, and point illumination, they cater to diverse user needs. The Durable construction includes quick connect terminals for fast installation, ensuring reliability even in demanding conditions. Additionally, the unique anti-rotation protection simplifies mounting, making these switches Ideal for both industrial and consumer applications.
Engineered with stainless steel or ceramic materials for longevity
Momentary action design provides clear tactile feedback during operation
Wide voltage switching range from 30 VDC to 250 VAC enhances versatility
Available in illuminated versions with various illumination options including RGB
Features quick connect terminals for Rapid and easy installation
IP66 and IP67 protection classes assure performance in harsh environments
Tested for compliance with international safety standards
Supports a variety of actuator styles and configurations to suit different needs
Long operational lifespan of up to 1.5 million actuations ensures reliability
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
