Schurter MSM II Series Switch, Momentary, Panel Mount, 19 mm Cutout, DPDT, IP67, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€92.59

(exc. VAT)

€113.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€92.59€46.295

*price indicative

RS Stock No.:
725-910
Mfr. Part No.:
3-145-763
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

19 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

DPDT

Terminal Type

Quick Connect

IP Rating

IP67

Contact DC Voltage

30V

Contact AC Voltage

250V

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Switch Contact Current

3A

Width

19mm

Standards/Approvals

UKCA

The Schurter Metal Line Switches MSM is engineered for precision and reliability, perfect for industrial applications requiring robust performance. Crafted from high-quality stainless steel and ceramic, this switch offers a mechanical momentary action switch with an impressive lifespan of up to 1.5 million actuations. Designed to withstand harsh environments, it features an IP66 and IP67 protection class, ensuring durability in various conditions. The MSM series accommodates switching voltages from 30 VDC to 250 VAC and provides quick connect terminals for seamless installation, making it an Ideal choice for modern automation and control systems.

Mechanical switch designed with an attractive tactile feedback for enhanced user interaction

Available in illuminated and non-illuminated versions, providing flexible design options for users

Equipped with anti-rotation protection, facilitating easy mounting in diverse applications

Supports a wide range of lighting options, including area and ring illumination for improved visibility

Features a quick connect Terminal system, allowing for Rapid installation and maintenance

Constructed from high-grade materials, contributing to exceptional durability and a long service life

The Compact design allows for easy integration into various control panels and devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy