Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, DPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-928
- Mfr. Part No.:
- 3-145-830
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€188.29
(exc. VAT)
€231.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €188.29 | €94.145 |
*price indicative
- RS Stock No.:
- 725-928
- Mfr. Part No.:
- 3-145-830
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 3A | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
The Schurter MSM series provides an exceptional solution for industrial applications requiring reliable metal line switches. Designed to operate seamlessly with a switching voltage ranging from 30 VDC to 250 VAC, this product offers momentary action functionality with an attractive tactile feedback that enhances user experience. Crafted from high-quality materials such as stainless steel and ceramic, the MSM is not only Durable but also features anti-rotation protection for easy installation. With options for illumination, this switch guarantees visibility in various settings, making it an Ideal choice for robust operational environments.
Durable stainless steel housing ensures longevity and resistance to corrosion
Momentary action switch provides enhanced tactile feedback for user reassurance
Available with a variety of illumination options including area, ring, and point illumination
Designed with anti-rotation protection for straightforward installation
Wide operating temperature range from -30 to 85 °C accommodates diverse environments
Rated for a high switching current of up to 10 A, allowing for versatile application needs
Compliance with IP66 and IP67 standards for exceptional environmental protection
Features quick connect terminals for efficient installation and maintenance
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
