Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, DPDT, Green LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-913
- Mfr. Part No.:
- 3-145-768
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€164.91
(exc. VAT)
€202.84
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €164.91 | €82.455 |
*price indicative
- RS Stock No.:
- 725-913
- Mfr. Part No.:
- 3-145-768
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP40 | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP40 | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 3A | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
The Schurter MSM is a premium-quality metal line switch designed for exceptional performance in diverse applications. Ideal for environments requiring reliable and aesthetic control, this momentary action Push-Button Switch excels with its robust construction and elegant stainless-steel housing. With options for illumination, including area and ring illumination, it provides functional beauty while maintaining durability. The MSM II's design includes innovative features like anti-rotation protection and quick connect terminals, ensuring straightforward installation and secure operation. Operating across a voltage range of 30 VDC to 250 VAC, it stands as a versatile solution for industrial, automotive, and other demanding applications.
Robust stainless-steel housing ensures durability in harsh environments
Momentary action design provides intuitive operation for users
Available with various illumination options, enhancing usability and aesthetics
Quick connect terminals facilitate fast and reliable installation
Anti-rotation protection simplifies mounting and enhances stability
Rated for a wide voltage range from 30 VDC to 250 VAC for versatile applications
Long lifespan guaranteed with up to 1.5 million actuations
IP67 and IP40 protection ratings ensure resilience against dust and water ingress
Suitable for automotive and industrial applications, meeting specific compliance standards
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
