Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-845
- Mfr. Part No.:
- 3-145-551
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€197.90
(exc. VAT)
€243.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €197.90 | €98.95 |
*price indicative
- RS Stock No.:
- 725-845
- Mfr. Part No.:
- 3-145-551
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 10A | ||
The Schurter Metal Line Switch is a high-quality momentary action switch designed for robust industrial applications. Featuring a sleek housing MADE of stainless steel, this switch exhibits exceptional durability while accommodating a switching voltage of up to 250 VAC. It caters to various illumination options, including ring and area illumination, making it suitable for diverse operational environments. With quick connect terminals, installation becomes effortless, ensuring efficient use in any setting. The series combines practical functionality with aesthetic design, offering a tactile feedback that enhances user interaction, thereby simplifying operational tasks in both professional and commercial applications.
Momentary action design for reliable operation
Constructed from high-quality stainless steel for enhanced durability
Supports a wide switching voltage range from 30 VDC to 250 VAC
Available in multiple illumination types including ring, point, and area options
Quick connect terminals allow for speedy installation and maintenance
Offers anti-rotation protection for hassle-free positioning
Designed for long lifespan with 1.5 million actuations
Weatherproof classifications of IP66 and IP67 for robust outdoor use
Mechanical switch with a smooth actuation travel of 1.0 mm
Tactile feedback enhances usability and user engagement
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
