Schneider Electric Harmony 9001SK Series Illuminated Push Button Head, Stay Put, Any Position, Red LED, IP65, IP66
- RS Stock No.:
- 758-592
- Mfr. Part No.:
- 9001SKR9P35LRR
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€117.09
(exc. VAT)
€144.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.09 |
*price indicative
- RS Stock No.:
- 758-592
- Mfr. Part No.:
- 9001SKR9P35LRR
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Red | |
| Product Type | Push Button Head | |
| Switch Operation | Stay Put | |
| Illuminated | Yes | |
| Series | Harmony 9001SK | |
| Mount Type | Any Position | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP65, IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Push-Pull | |
| Standards/Approvals | UL 508 | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Red | ||
Product Type Push Button Head | ||
Switch Operation Stay Put | ||
Illuminated Yes | ||
Series Harmony 9001SK | ||
Mount Type Any Position | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP65, IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Push-Pull | ||
Standards/Approvals UL 508 | ||
Legend Unmarked | ||
- COO (Country of Origin):
- FR
The Schneider Electric head for illuminated push-button is designed for effective operation in various environments, featuring a stay-put type operator for dependable control. It's suitable for a range of applications requiring reliable signalling.
Operating position is not restricted, allowing versatility in application
Durable design with a mechanical lifespan of up to 5 million cycles ensures longevity
Available in a bright red colour for high visibility in operation
Related links
- Schneider Electric Harmony 9001SK Series Pushbutton Panel Mount 1 CO IP65
- Schneider Electric Harmony 9001SK Series Pushbutton Panel Mount 1 NC IP65
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel Red LED
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch 30 mm Cutout IP66, 125 V
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel Red LED,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Screw 1 CO, Black
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT, Black
