Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, Red LED,
- RS Stock No.:
- 746-8898
- Mfr. Part No.:
- 9001SKR24R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€42.20
(exc. VAT)
€51.91
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.20 |
*price indicative
- RS Stock No.:
- 746-8898
- Mfr. Part No.:
- 9001SKR24R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Illuminated | Yes | |
| Series | Harmony 9001SK | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Terminal Type | Screw Clamp | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Actuator Style | Mushroom | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-1EN/IEC 60947-5-1EN/IEC 60947-5-4JIS C 4520 and 852UL 508CSA C22-2 n° 14EN/IEC 60204-1EN/ISO 13850UL508NEMA A600-Q600 | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Illuminated Yes | ||
Series Harmony 9001SK | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Terminal Type Screw Clamp | ||
LED Colour Red | ||
IP Rating IP66 | ||
Actuator Style Mushroom | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-1EN/IEC 60947-5-1EN/IEC 60947-5-4JIS C 4520 and 852UL 508CSA C22-2 n° 14EN/IEC 60204-1EN/ISO 13850UL508NEMA A600-Q600 | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Mushroom Head Pushbuttons
The Harmony 9001SK series of mushroom head pushbuttons provide a robust and reliable solution for a wide range of heavy industry applications.
2 position
Maintained, push-pull or spring return versions
Integrated earth ground connection (no ground wires required)
Easy installation with octagonal ring nut
Rated to IP66
Schneider Electric Style 9 Harmony® Plastic 30mm Range
The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.
9001SK series are black plastic for corrosion resistant applications
Enhanced oil, dust and water tight protection
Fast installation - one screw for mounting of contact blocks
Finger safe contact blocks and light modules for improved safety
Related links
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPST, Red
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT, Black
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel 1 CO IP66,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel Mount Green
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST Blue,
