Schneider Electric Harmony 9001SK Series Pushbutton, Push-Push, Panel Mount, 30 mm Cutout, 1 NC, Red LED, IP65, IP66,
- RS Stock No.:
- 759-402
- Mfr. Part No.:
- 9001SKR9R20H6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€155.03
(exc. VAT)
€190.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.03 |
*price indicative
- RS Stock No.:
- 759-402
- Mfr. Part No.:
- 9001SKR9R20H6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pushbutton | |
| Actuator Colour | Red | |
| Switch Operation | Push-Push | |
| Illuminated | No | |
| Series | Harmony 9001SK | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| LED Colour | Red | |
| IP Rating | IP65, IP66 | |
| Actuator Style | Mushroom | |
| Contact DC Voltage | 125V | |
| Contact AC Voltage | 600V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508 | |
| Width | 46mm | |
| Switch Contact Current | 10A | |
| Height | 45mm | |
| Length | 69mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pushbutton | ||
Actuator Colour Red | ||
Switch Operation Push-Push | ||
Illuminated No | ||
Series Harmony 9001SK | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
LED Colour Red | ||
IP Rating IP65, IP66 | ||
Actuator Style Mushroom | ||
Contact DC Voltage 125V | ||
Contact AC Voltage 600V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508 | ||
Width 46mm | ||
Switch Contact Current 10A | ||
Height 45mm | ||
Length 69mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- MX
The Schneider Electric Push button designed for versatile operation and ease of use, featuring a red mushroom profile that enhances visibility and accessibility in various applications.
Operates effectively with a voltage rating of 600VAC and a current capacity of 10AMP
Mounting diameter of 30 mm ensures compatibility with standard installations
Mechanical durability rated for 5 million cycles, guaranteeing long-lasting performance
IP65 and IP66 ratings provide excellent protection against dust and water
Available with screw clamp terminals for secure connections and easy installation
Related links
- Schneider Electric Harmony 9001SK Series Pushbutton Panel Mount 1 CO IP65
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 2 NC IP66, 600 V 600
- Schneider Electric Harmony 9001SK Series Pushbutton Panel Mount IP65, IP66
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Head Any Position IP65, IP66
- TE Connectivity 23176 Series Pushbutton Panel Mount SPST, IP67 250 V
- Bulgin MPB Series Pushbutton Panel Mount, 21.5 mm Cutout 250 V
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 NC IP66, 600 V
- Schneider Electric Harmony 9001SK Series Turn to Release Emergency Stop Push Button 30 mm Cutout
