Schneider Electric Harmony XB4 Series Pushbutton, Spring Return, Panel Mount, 22.5 mm Cutout, 1 NO, IP66, 600 V 600 V
- RS Stock No.:
- 758-783
- Mfr. Part No.:
- XB4BC61EX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€90.37
(exc. VAT)
€111.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.37 |
*price indicative
- RS Stock No.:
- 758-783
- Mfr. Part No.:
- XB4BC61EX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Blue | |
| Product Type | Pushbutton | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Panel Cutout Size | 22.5 mm | |
| Series | Harmony XB4 | |
| Mount Type | Panel Mount | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP66 | |
| Contact DC Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Mushroom | |
| Contact AC Voltage | 600V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | INERIS 04ATEX9004U | |
| Width | 40mm | |
| Switch Contact Current | 10A | |
| Height | 46.5mm | |
| Length | 81.5mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Blue | ||
Product Type Pushbutton | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Panel Cutout Size 22.5 mm | ||
Series Harmony XB4 | ||
Mount Type Panel Mount | ||
Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
IP Rating IP66 | ||
Contact DC Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Mushroom | ||
Contact AC Voltage 600V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals INERIS 04ATEX9004U | ||
Width 40mm | ||
Switch Contact Current 10A | ||
Height 46.5mm | ||
Length 81.5mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button is designed for efficient operational control, featuring a blue spring return mechanism. Its Compact size makes it Ideal for various industrial applications requiring reliability and safety compliance.
Mounting diameter of 22 mm ensures compatibility with standard fittings
Mechanically Durable for up to 5 million cycles, enhancing lifespan
IP66 rated for protection against dust and water ingress
Positive opening contacts are designed to prevent accidental closure
Screw clamp terminals accommodate a wide range of cable sizes for flexible connectivity
Related links
- Schneider Electric Harmony XB4 Series Pushbutton Panel Mount 1 NO 600 V 600 V
- Schneider Electric Harmony XB4 Series Pushbutton Panel Mount 1 NO IP67
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 CO, 600 V 600 V
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 NC IP66, 600 V
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Blue IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout White IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Yellow IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Red IP66 IP69, IP69K
