Schneider Electric Harmony 9001K Series Pushbutton, Spring Return, Panel Mount, 30 mm Cutout, 1 NC, IP65, IP66, 600 V
- RS Stock No.:
- 759-353
- Mfr. Part No.:
- 9001KR8RH25
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€136.35
(exc. VAT)
€167.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.35 |
*price indicative
- RS Stock No.:
- 759-353
- Mfr. Part No.:
- 9001KR8RH25
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pushbutton | |
| Switch Operation | Spring Return | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Panel Cutout Size | 30 mm | |
| Series | Harmony 9001K | |
| Mount Type | Panel Mount | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP65, IP66 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 600V | |
| Actuator Style | Mushroom | |
| Contact AC Voltage | 600V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508 | |
| Switch Contact Current | 10A | |
| Height | 45mm | |
| Length | 42mm | |
| Width | 45.5mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pushbutton | ||
Switch Operation Spring Return | ||
Actuator Colour Red | ||
Illuminated No | ||
Panel Cutout Size 30 mm | ||
Series Harmony 9001K | ||
Mount Type Panel Mount | ||
Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
IP Rating IP65, IP66 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 600V | ||
Actuator Style Mushroom | ||
Contact AC Voltage 600V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508 | ||
Switch Contact Current 10A | ||
Height 45mm | ||
Length 42mm | ||
Width 45.5mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button serves as an operator for control systems, featuring a spring return mechanism that enhances user interaction through pull, push, and centre-stay functions for versatile application in various environments.
Operating temperature range from -25°C to 70°C
IP65 and IP66 ratings ensure robust protection against dust and water ingress
Mechanical durability is rated at 5 million cycles
Constructed with metal bezels and a red plastic mushroom head for enhanced visibility
Compatible with screw clamp terminals for efficient wiring and connection
Related links
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 CO, 600 V 600 V
- Schneider Electric Harmony XB4 Series Pushbutton Panel Mount 1 NO 600 V 600 V
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 2 NC IP66, 600 V 600
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NO, IP66 600 V ac
- Schneider Electric Harmony XB6 Series Illuminated Pushbutton Panel Mount 1 NO/1 NC
- Schneider Electric Harmony 9001K Series Illuminated Pushbutton Panel Mount Green LED
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel Mount 1 CO,
