Schneider Electric Harmony XB4 Series Pushbutton, Spring Return, Panel Mount, 22.5 mm Cutout, 1 NO, IP66, IP67, IP69,
- RS Stock No.:
- 758-784
- Mfr. Part No.:
- XB4BPS11EX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€103.76
(exc. VAT)
€127.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.76 |
*price indicative
- RS Stock No.:
- 758-784
- Mfr. Part No.:
- XB4BPS11EX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Pushbutton | |
| Actuator Colour | White | |
| Illuminated | No | |
| Panel Cutout Size | 22.5 mm | |
| Series | Harmony XB4 | |
| Mount Type | Panel Mount | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 600V | |
| Contact AC Voltage | 600V | |
| Maximum Operating Temperature | 70°C | |
| Length | 60.5mm | |
| Switch Contact Current | 10A | |
| Width | 30mm | |
| Height | 46.5mm | |
| Standards/Approvals | INERIS 04ATEX9004U | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Pushbutton | ||
Actuator Colour White | ||
Illuminated No | ||
Panel Cutout Size 22.5 mm | ||
Series Harmony XB4 | ||
Mount Type Panel Mount | ||
Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 600V | ||
Contact AC Voltage 600V | ||
Maximum Operating Temperature 70°C | ||
Length 60.5mm | ||
Switch Contact Current 10A | ||
Width 30mm | ||
Height 46.5mm | ||
Standards/Approvals INERIS 04ATEX9004U | ||
Legend Unmarked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button is designed for robust control in various applications, featuring a spring return mechanism and a 22 mm form factor that integrates seamlessly into multiple environments.
Chromium plated metal bezel ensures durability and resistance to wear
Mechanical durability rated for 5 million cycles to reduce maintenance needs
IP66, IP67, IP69K ratings provide excellent protection against water and dust ingress
Wide operating temperature range of -40 to 70 °C
Equipped with screw clamp terminals
Related links
- Schneider Electric Harmony XB4 Series Pushbutton Panel Mount 1 NO IP67
- Schneider Electric Harmony XB4 Series Pushbutton Panel Mount 1 NO 600 V 600 V
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Blue IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout White IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Yellow IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Red IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP66 IP69, IP69K
