Schneider Electric Harmony XB4 Series Illuminated Illuminated Push Button, Panel Mount, 22.5 mm Cutout Orange, 1 NO/1
- RS Stock No.:
- 759-231
- Mfr. Part No.:
- XB4BW35B55
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€45.00
(exc. VAT)
€55.35
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.00 |
*price indicative
- RS Stock No.:
- 759-231
- Mfr. Part No.:
- XB4BW35B55
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22.5mm | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | Orange | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Style | Flush | |
| Terminal Type | Push-in Terminal | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Push Button Diameter | 22mm | |
| Illumination Voltage | 24V ac/dc | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Metal | |
| Standards/Approvals | UL 60947-5-5 | |
| Body Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Series Harmony XB4 | ||
Cutout Diameter 22.5mm | ||
Mount Type Panel Mount | ||
Push Button Actuation Spring Return | ||
Push Button Colour Orange | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Style Flush | ||
Terminal Type Push-in Terminal | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Minimum Operating Temperature -40°C | ||
Push Button Diameter 22mm | ||
Illumination Voltage 24V ac/dc | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Metal | ||
Standards/Approvals UL 60947-5-5 | ||
Body Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric illuminated push button serves as a reliable control interface, featuring a robust design Ideal for various operational environments. It integrates universal LED lighting for enhanced visibility and user interaction.
Constructed from chromium plated metal, ensuring durability
IP66, IP67, IP69, and IK06 rated for superior protection against environmental factors
Equipped with a universal LED light source for consistent illumination
Mechanically rated for 10 million cycles, offering robust longevity
Designed for panel cut-out diameter of 22.5 mm for easy installation
Related links
- Schneider Electric Harmony XB4 Series Illuminated Illuminated Push Button 22.5 Cutout Red
- Schneider Electric Harmony XB4 Series Illuminated Illuminated Push Button 22.5 Cutout Green
- Schneider Electric Harmony XB4 Series Illuminated Illuminated Push Button 22.5 mm Cutout Orange
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO, Green
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch 22.5 mm Cutout White IP66,
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Orange
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Orange
