Schneider Electric Harmony XB4 Series Illuminated Illuminated Push Button, Spring Return, 22.5 mm Cutout, 1 NO, Orange
- RS Stock No.:
- 585-490
- Mfr. Part No.:
- XB4BW35B1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€62.15
(exc. VAT)
€76.44
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €62.15 |
*price indicative
- RS Stock No.:
- 585-490
- Mfr. Part No.:
- XB4BW35B1
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Illuminated Push Button | |
| Actuator Colour | Orange | |
| Switch Operation | Spring Return | |
| Illuminated | Yes | |
| Series | Harmony XB4 | |
| Panel Cutout Size | 22.5 mm | |
| Contact Configuration | 1 NO | |
| LED Colour | Orange | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Flush | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 24V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Standards/Approvals | CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Width | 30mm | |
| Height | 47mm | |
| Length | 101mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Illuminated Push Button | ||
Actuator Colour Orange | ||
Switch Operation Spring Return | ||
Illuminated Yes | ||
Series Harmony XB4 | ||
Panel Cutout Size 22.5 mm | ||
Contact Configuration 1 NO | ||
LED Colour Orange | ||
Terminal Type Screw Clamp | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Flush | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 24V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Standards/Approvals CSA C22.2 No. 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Width 30mm | ||
Height 47mm | ||
Length 101mm | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Blue
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, White
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, White
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Red LED
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Orange
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO
