Schneider Electric Harmony XB5 Series Pushbutton, Panel Mount, 22.5 mm Cutout Red, 1 NC, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 759-236
- Mfr. Part No.:
- XB5AL425
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€17.25
(exc. VAT)
€21.22
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.25 |
*price indicative
- RS Stock No.:
- 759-236
- Mfr. Part No.:
- XB5AL425
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22.5mm | |
| Push Button Actuation | Spring Return | |
| Mount Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | 1 NC | |
| Push Button Style | Projecting | |
| Push Button Shape | Round | |
| Terminal Type | Push-in Terminal | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Push Button Diameter | 22mm | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | UL 60947-5-5 | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series Harmony XB5 | ||
Cutout Diameter 22.5mm | ||
Push Button Actuation Spring Return | ||
Mount Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration 1 NC | ||
Push Button Style Projecting | ||
Push Button Shape Round | ||
Terminal Type Push-in Terminal | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Minimum Operating Temperature -40°C | ||
Push Button Diameter 22mm | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals UL 60947-5-5 | ||
Body Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric robust push-button solution, is designed for reliable operation in various applications. This component features a standard round head with a spring return mechanism, ensuring effective signalling and control.
Compatible with 22.5mm mounting diameter for ease of installation
Constructed from Durable plastic for enhanced resilience
Offers IP66, IP67, and IP69K ratings for superior environmental protection
Designed for mechanical durability of up to 10 million cycles
Features push-in terminals for straightforward connections
Related links
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Red IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Red IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Blue IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Black IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout White IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Yellow IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Green IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Blue IP66 IP69, IP69K
