Schneider Electric XB4 Series Pushbutton, Push-On, Socket, 22.5 mm Cutout, 1 NO, IP66, IP67, IP69
- RS Stock No.:
- 759-737
- Mfr. Part No.:
- XB4BA315
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€19.00
(exc. VAT)
€23.37
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 20 November 2026
- Plus 48 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.00 |
*price indicative
- RS Stock No.:
- 759-737
- Mfr. Part No.:
- XB4BA315
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Push-On | |
| Actuator Colour | Green | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | XB4 | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Socket | |
| Contact Configuration | 1 NO | |
| Terminal Type | Push-in | |
| IP Rating | IP66, IP67, IP69 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 47mm | |
| Switch Contact Current | 6A | |
| Width | 30mm | |
| Standards/Approvals | UL | |
| Length | 43.2mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Push-On | ||
Actuator Colour Green | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series XB4 | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Socket | ||
Contact Configuration 1 NO | ||
Terminal Type Push-in | ||
IP Rating IP66, IP67, IP69 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 47mm | ||
Switch Contact Current 6A | ||
Width 30mm | ||
Standards/Approvals UL | ||
Length 43.2mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric pressure button offers reliable performance for various control applications, featuring a robust design suited for demanding environments. Its unmistakable green indicator provides clear visibility for operators.
Made from chrome-coated metal for durability and an elegant finish
Compact design with a mounting diameter of 22.5 mm, facilitating easy installation
Push-In terminals accommodate flexible wire sizes up to 1.5 mm²
Rated for mechanical durability with up to 10 million cycles, ensuring long-term use
Related links
- Schneider Electric XB4 Series Pushbutton Socket 1 NC IP67, IP69
- Schneider Electric XB4 Series Illuminated Pushbutton Socket 1 NO/1 NC IP67, IP69
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Red IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton Panel Mount 1 NO IP67
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout White IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Blue IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Yellow IP66 IP69, IP69K
- Schneider Electric XB4 Series Push Button Complete Unit 22 mm Cutout Red IP66 IP69,
