Schneider Electric XB4 Series Illuminated Pushbutton, Push-On, Socket, 22.5 mm Cutout, 1 NO/1 NC, IP66, IP67, IP69
- RS Stock No.:
- 759-739
- Mfr. Part No.:
- XB4BW36B55
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€45.10
(exc. VAT)
€55.47
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 30 November 2026
- Plus 11 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.10 |
*price indicative
- RS Stock No.:
- 759-739
- Mfr. Part No.:
- XB4BW36B55
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Blue | |
| Switch Operation | Push-On | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.5 mm | |
| Series | XB4 | |
| Mount Type | Socket | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Push-in | |
| IP Rating | IP66, IP67, IP69 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 47mm | |
| Length | 43.2mm | |
| Width | 30mm | |
| Switch Contact Current | 10A | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Blue | ||
Switch Operation Push-On | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Panel Cutout Size 22.5 mm | ||
Series XB4 | ||
Mount Type Socket | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Push-in | ||
IP Rating IP66, IP67, IP69 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 47mm | ||
Length 43.2mm | ||
Width 30mm | ||
Switch Contact Current 10A | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric push-button switch is designed for efficient operation in diverse environments, providing reliable performance in automation applications. Its robust construction ensures durability while offering clear visible indication through integrated LED technology.
22mm mount diameter for versatile installation options
Push-In terminals simplify wiring, accommodating various cable sizes
Durable chrome-plated metal front ensures longevity and resistance to environmental factors
Related links
- Schneider Electric XB4 Series Pushbutton Socket 1 NC IP67, IP69
- Schneider Electric XB4 Series Pushbutton Socket 1 NO IP67, IP69
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Red IP66 IP69, IP69K
- Schneider Electric XB4 Series Push Button Complete Unit 22 mm Cutout Red IP66 IP69,
- Schneider Electric XB4 Series Push Button Switch Panel 1 NC IP67
- Schneider Electric XB4 Series Push Button Switch Panel 1 NO/1 NC IP67
- Schneider Electric XB4 Series Push Button Switch Panel 1 NO/1 NC IP67 600 V
- Schneider Electric Harmony XB4 Series Push Button Switch 22.5 mm Cutout Red 1 NC IP67
