TE Connectivity AVC22 Series Illuminated Switch, On-Off, Screw, 22.2 mm Cutout, SPST-NO, Red LED, IP68, 24 V
- RS Stock No.:
- 795-826
- Mfr. Part No.:
- 2342836-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 4 units)*
€281.52
(exc. VAT)
€346.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €281.52 | €70.38 |
*price indicative
- RS Stock No.:
- 795-826
- Mfr. Part No.:
- 2342836-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Silver | |
| Switch Operation | On-Off | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | AVC22 | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Screw | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Long Lead | |
| LED Colour | Red | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V | |
| Actuator Style | Round | |
| Switch Configuration | 1P | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Length | 500mm | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Silver | ||
Switch Operation On-Off | ||
Product Type Switch | ||
Illuminated Yes | ||
Series AVC22 | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Screw | ||
Contact Configuration SPST-NO | ||
Terminal Type Long Lead | ||
LED Colour Red | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V | ||
Actuator Style Round | ||
Switch Configuration 1P | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Length 500mm | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- TW
The TE Connectivity illuminated capacitive switch offers a robust and versatile solution for harsh environments, featuring a flat button design that enhances user interaction and provides reliable performance in applications demanding high durability.
IP68 rated for water and dust resistance
Operating life of up to 50 million cycles
Available with RGB or Red Lock illumination
Designed for panel cut-outs with maximum thickness options up to 10.0mm
500mm long leads facilitate convenient installation
Related links
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST-NO IP68, 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST-NO IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V
